Digital Signal Processors - DSPs
SM320C80GFM50
DSP Floating-Point 32bit 50MHz 50MIPS 305-Pin CPGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Advanced VLIW
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
50
RAM Size
50KB
Programmability
No
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
3.3
Package Width
47.25
Package Length
47.25
PCB changed
305
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
305
Lead Shape
Through Hole

