Digital Signal Processors - DSPs
SM320C6678ACYPW
DSP Fixed-Point/Floating-Point 64bit 1GHz 841-Pin FCBGA Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.4.a
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
C667x
Device Core
C66x
Core Architecture
C66x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
64
Program Memory Size
128KB
RAM Size
8.62MB
Programmability
No
Interface Type
I2C/SPI/UART
Device Input Clock Speed (MHz)
1000
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
0.95|1.425|1.71
Typical Operating Supply Voltage (V)
1.5|1.8
Maximum Operating Supply Voltage (V)
1.05|1.89|1.575
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
2.82
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
841
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
841
Lead Shape
Ball

