Digital Signal Processors - DSPs
SM320C40HFHS60
DSP Floating-Point 32bit 60MHz 30MIPS 352-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
30
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
60
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
4
Package Width
7.63
Package Length
7.63
PCB changed
352
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
352
Lead Shape
Flat
Order Quantity

