Arrow Electronic Components Online
SM320C31HFGM40|TI|simage
SM320C31HFGM40|TI|limage
Digital Signal Processors - DSPs

SM320C31HFGM40

DSP Floating-Point 32bit 40MHz 20MIPS 132-Pin CFPAK

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    20
  • RAM Size
    8KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    40
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.67
  • Package Width
    24.13
  • Package Length
    24.13
  • PCB changed
    132
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    132
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources