Digital Signal Processors - DSPs
SM320C25GBM
DSP Fixed-Point 16bit 40MHz 10MIPS 68-Pin CPGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
10
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
1088B
Programmability
Yes
Device Input Clock Speed (MHz)
40
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
2.03
Package Width
24.38
Package Length
24.38
PCB changed
68
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
68
Lead Shape
Through Hole

