Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
32M
Architecture
Sectored
Boot Block
No
Address Width (bit)
21
Bank Size
4/4/4/4/4/4/4/4Mb
Number of Banks
8
Number of Bits/Word (bit)
16
Number of Words
2M
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Command Compatible
No
ECC Support
No
Support of Page Mode
No
Packaging
Tube
Package Height
0.38
Package Width
4.6
Package Length
11.51
Supplier Package
Bare Die

