Arrow Electronic Components Online
SM28635252|SANDENKI|simage
SM28635252|SANDENKI|limage
스테퍼 모터

SM2863-5252

Stepper Motors Bipolar Square 6A 0.46Ohm 24.6oz.in² 9N.m 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • 미국 세관 상품 코드
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    6
  • Winding Resistance (Ohm)
    0.46
  • Holding Torque (N.m)
    9
  • Steps per Revolution
    200
  • Rotor Inertia
    24.6oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    3.8
  • Insulation Class
    F
  • Mounting Hole Spacing (mm)
    69.6
  • Shaft Diameter (mm)
    9.525
  • Shaft Length (mm)
    12.7
  • Body Length (mm)
    127
  • Weight (g)
    4000
  • Product Length (mm)
    85.5
  • Product Depth (mm)
    141.2
  • Product Height (mm)
    97.5

Documentation and Resources

Datasheets
Design resources