Stepper Motors
SM2862-5152
Stepper Motors Bipolar Square 4A 0.38Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
4
Winding Resistance (Ohm)
0.38
Holding Torque (N.m)
6.4
Steps per Revolution
200
Rotor Inertia
16.4oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
6.4
Insulation Class
F
Mounting Hole Spacing (mm)
69.6
Shaft Diameter (mm)
9.525
Shaft Length (mm)
12.7
Body Length (mm)
96.5
Weight (g)
2900
Product Length (mm)
85.5
Product Depth (mm)
110.7
Product Height (mm)
97.5

