Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A002a.1.
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
Module
Modulation Technique
OQPSK
Solutions
ISM
Flash Size (KB)
128
Number of Channels
15
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
2000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-103dBm
Protocol Stack
Snap
Interface
GPIO/UART
Maximum Output Power
20dBm
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Outdoor Range
3mi
Processing Unit Type
Microcontroller
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3.27
Package Width
19
Package Length
29.8
PCB changed
64
Supplier Package
SMD Module
Pin Count
64

