Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Octal
Direction Type
Uni-Directional
Number of Elements per Chip
8
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
24@8/20us
Maximum Peak Pulse Current (A)
42@8/20us
Maximum Reverse Leakage Current (uA)
20
Peak Pulse Power Dissipation (W)
500@8/20us
Capacitance Value (pF)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

