Arrow Electronic Components Online
SM16LC03CLFT7|PROTEK|simage
SM16LC03CLFT7|PROTEK|limage
ESD Suppressors

SM16LC03C-LF-T7

ESD Suppressor TVS Bi-Dir 3.3V 16-Pin SOIC T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Octal
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    20@8/20us
  • Maximum Peak Pulse Current (A)
    35@8/20us
  • Maximum Reverse Leakage Current (uA)
    125
  • Peak Pulse Power Dissipation (W)
    500@8/20us
  • Capacitance Value (pF)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources