Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Configuration
Octal
Direction Type
Bi-Directional
Number of Elements per Chip
8
Maximum Working Voltage (V)
15
Minimum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
30
Maximum Peak Pulse Current (A)
17@8/20us
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
10(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

