Arrow Electronic Components Online
SM15T10CAE39AT|VISHAY|simage
SM15T10CAE39AT|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

SM15T10CA-E3/9AT

Diode TVS Single Bi-Dir 8.55V 1.5KW 2-Pin SMC T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    9.5
  • Maximum Clamping Voltage (V)
    14.5
  • Maximum Reverse Stand-Off Voltage (V)
    8.55
  • Maximum Peak Pulse Current (A)
    103
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.24
  • Package Width
    5.91
  • Package Length
    6.86
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources