Arrow Electronic Components Online
SM1210BC|BIVAR|limage
SM1210BC|BIVAR|simage
LEDs

SM1210BC

LED Bi-Color Green/Red 568nm/655nm 4-Pin Chip 1210(3225Metric) T/R

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaP|GaAlAs
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    11.5mcd/22.5mcd
  • Dominant Wavelength (nm)
    570/640
  • Peak Wavelength (nm)
    568/655
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6/2.6
  • Reverse Voltage (V)
    5(Max)
  • Typical Forward Voltage (V)
    2.1/2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    78/78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • Special Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3.2
  • Package Length
    2.7
  • PCB changed
    4
  • Supplier Package
    Case 1210(3225Metric)
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources