Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Amber/Green
Number of LEDs
2
LED Material
GaAsP/GaP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
15mcd
Peak Wavelength (nm)
568/610
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
78
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Amber/Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
3.2 mm
Package Length
2.7 mm
PCB changed
4
Supplier Package
Case 1210(3225Metric)
Pin Count
4

