Arrow Electronic Components Online
SM1206UV400IL|BIVAR|simage
SM1206UV400IL|BIVAR|limage
LEDs

SM1206UV-400-IL

Surface Mount Led

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    405(Max)
  • High Power
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Case 1206(3216Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources