Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Typical Intensity
9mcd
Dominant Wavelength (nm)
466
Peak Wavelength (nm)
428
Viewing Angle (°)
110
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
4.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
1.5 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead

