Arrow Electronic Components Online
SM1204BCRB|BIVAR|simage
SM1204BCRB|BIVAR|limage
LEDs

SM1204BC-R/B

LED Bi-Color Blue/Red 468nm/645nm 3-Pin Chip 1204(3210Metric) T/R

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Blue/Red
  • Number of LEDs
    2
  • LED Material
    InGaN/AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    115mcd
  • Dominant Wavelength (nm)
    470/631
  • Peak Wavelength (nm)
    468/645
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4.2/2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Blue/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    1.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    3
  • Supplier Package
    Case 1204(3210Metric)
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources