Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual Common Anode|Single
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
12
Minimum Breakdown Voltage (V)
13.3
Maximum Clamping Voltage (V)
19
Maximum Peak Pulse Current (A)
12@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

