Arrow Electronic Components Online
SM104031007FE|OHMITE|simage
SM104031007FE|OHMITE|limage
Resistor Fixed Single-Through Hole

SM104031007FE

Res Thick Film 1G Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1G
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    10000
  • Power Rating (W)
    1.5
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Temperature Coefficient (ppm/°C)
    ±25|±100
  • Temperature Range @ Derated Power (°C)
    25 to 110
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    22.86
  • Termination Forming
    Not Formed
  • Package Shape
    Planar
  • Product Length (mm)
    27.43
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    8.64
  • Lead Diameter (mm)
    0.81
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources