Arrow Electronic Components Online
SM0805YCL|BIVAR|limage
SM0805YCL|BIVAR|simage
LEDs

SM0805YCL

LED Uni-Color Yellow 593nm 2-Pin Chip 0805(2012Metric) T/R

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    11.5mcd
  • Dominant Wavelength (nm)
    592
  • Peak Wavelength (nm)
    593
  • Viewing Angle (°)
    130
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.3
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    1.2 mm
  • Package Length
    2 mm
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources