Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Typical Intensity
115mcd
Dominant Wavelength (nm)
631
Peak Wavelength (nm)
645
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
78
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2

