Connector Headers and PCB Receptacles
SM07B-SRSS-TB(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder RA Side Entry SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9
Product Depth (mm)
4.95
Product Height (mm)
2.9
Mounting
Surface Mount
Order Quantity

