Connector Headers and PCB Receptacles
SM03B-ZESS-TB (LF)(SN)
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9
Product Depth (mm)
8.7
Mounting
Surface Mount
Order Quantity

