SM02B-SRSS-TB(LF)(SN)
Two-pin shrouded SMD header with a right-angle configuration, maximum current rating of 1 A, maximum voltage rating of 50 V AC/DC, and an operating temperature range of -25°C to 85°C.
JST Mfg. Co., Ltd.You may be eligible for better pricing on this part. Login in to check
The SM02B-SRSS-TB is a two-position, shrouded SMD header with a right-angle body configuration. Each connector on the header has a maximum current rating of 1 A and a maximum voltage rating of 50 V AC/DC. The insulation resistance of the SM02B-SRSS-TB is 100 MΩ, and the withstanding voltage of the insulation is 500 VAC per minute. The connector uses crimping for wire connections and accepts wire sizes between 32 and 28 AWG. The SM02B-SRSS-TB is RoHS-compliant and has an operating temperature range of -25°C to 85°C.
Drawings/Package
Key Features
-
Maximum current rating of 1 A
-
Maximum contact resistance of 40 mΩ
-
Maximum voltage rating of 50V AC/DC
-
Operating temperature range of -25°C to 85°C
General Applications
-
Power connectors for small batteries
-
Analog signals
-
Digital signals
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC, 50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
4
Product Depth (mm)
4.95
Product Height (mm)
2.9
Mounting
Surface Mount
Family/Series
SR
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000

