Arrow Electronic Components Online
SMOAC5AR|CRYDOM|simage
SMOAC5AR|CRYDOM|limage
Reduced Price
I/O Relay Modules

SM-OAC5AR

I/O Module Relays Output Module 5VDC-IN 20mA 4000Vrms Thru-Hole

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Output Module
  • Input Type
    DC
  • Typical Input Voltage
    5VDC
  • Maximum Input Voltage
    8VDC
  • Minimum Input Voltage
    2.75VDC
  • Maximum Input Current
    20mA
  • Output Type
    AC
  • Minimum Load Voltage
    12VAC
  • Maximum Load Voltage
    140VAC
  • Maximum Load Current
    3.5A
  • I/O Isolation Voltage
    4000Vrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    31.2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources