Top Searched
Audio Transformers
SM-LP-5001
Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Surface Mount Line Matching Transformer
Turns Ratio
1:1
Primary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
115(Typ)
Maximum DCR Secondary Side (Ohm)
115(Typ)
High Potential
2000Vrms
Minimum Return Loss (dB)
24
Maximum Insertion Loss (dB)
2
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Frequency Response
±0.25dB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
9
Product Depth (mm)
14
Product Height (mm)
7.5

