I/O Relay Modules
SM-IAC5
I/O Module Relays I/O Module 90VDC to 140VDC/90VAC to 140VAC-IN 6mA 4000Vrms Thru-Hole
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Technology
Solid State
Module Type
I/O Module
Input Type
DC|AC
Typical Input Voltage
90VDC to 140VDC|90VAC to 140VAC
Maximum Input Voltage
140VDC|140VAC
Minimum Input Voltage
90VDC|90VAC
Maximum Input Current
6mA
Output Type
DC
Maximum Load Voltage
30VDC
Maximum Load Current
50mA
I/O Isolation Voltage
4000Vrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Weight (g)
31.2

