The Blue Gecko Bluetooth 5 Low Energy Module Kit for BGM13S32 SiP module and BGM13P22 module is the easiest and fastest way to start evaluation and development of your own Bluetooth 5 applications. The wireless starter kit comes with the Bluetooth Low Energy module radio board, a main board with coin-cell battery holder, USB and Ethernet connections, display and connections to all the modules peripheral interfaces as well an extension board with additional peripherals like an accelerometer.
With the kit you also get Silicon Labs’ Bluetooth software SDK, with example applications, documentation and other resources to get started with your own development. This kit supports Bluetooth 5 LE 2M, LE Long Range and advertising.
Blue Gecko Bluetooth Kit Contents
- • BGM13S22 Blue Gecko module radio board (BRD4305C)
- • BGM13P22 Blue Gecko module radio board (BRD4306A)
- • Wireless Starter Kit main board
- • Debug Adapter Board (BRD8010A)
Blue Gecko Bluetooth Kit Features
- • Sensor: temperature, humidity, accelerometer
- • UI: Display, buttons, LEDs, joystick
- • PC connectivity: USB
- • Battery or USB powered
Software Features
- • Bluetooth LE
- • Bluetooth 5 Advertising
- • Mobile Applications
- • Patented Network Analysis
- • Energy Profiling
- • Profile Toolkit™ for building profiles
Product Technical Specifications
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32BG
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/USB
Order Quantity