Embedded System Development Boards and Kits
SLWSTK6065A
EFR32FG1P133F256GM48 Application Processor and SOC Starter Kit 32KB RAM 256KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992C
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32FG1P133F256GM48
Supported Device Technology
Application Processor and SOC
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
Ethernet
1
GPIO
20
Display Type
LCD
Main Program Memory Type
Flash
Daughter Cards
Yes

