RF/Wireless Development Boards and Kits
SLWSTK6061A
EFR32FG1P133F256GM48 802.15.4 LR-WPAN Starter Kit
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32FG1P133F256GM48
Supported Device Technology
802.15.4 LR-WPAN
Typical Operating Frequency (MHz)
868/2400
Interface Type
Ethernet/GPIO /SPI/USB
Typical Output Power (dBm)
13
Typical Operating Supply Voltage (V)
3/5

