RF/Wireless Development Boards and Kits
SLWSTK6060A
EFR32FG1P133F256GM48 802.15.4 LR-WPAN Starter Kit
Silicon LabsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32FG1P133F256GM48
Supported Device Technology
802.15.4 LR-WPAN
Typical Operating Frequency (MHz)
915/2400
Interface Type
Ethernet/GPIO /SPI/USB
Typical Output Power (dBm)
19.5
Typical Operating Supply Voltage (V)
3/5
We don't have prices now, please check later.
Order Quantity

