Arrow Electronic Components Online
SLWSTK6050B|SLCNLABS|simage
SLWSTK6050B|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SLWSTK6050B

ZGM130S RF Module Starter Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    ZGM130S
  • Supported Device Technology
    RF Module Misc
  • Typical Operating Frequency (MHz)
    915(Max)
  • Interface Type
    Ethernet/USB
  • Typical Operating Supply Voltage (V)
    3/5
Order Quantity

Documentation and Resources

Datasheets
Design resources