Arrow Electronic Components Online
SLWSTK6021A|SLCNLABS|simage
SLWSTK6021A|SLCNLABS|limage
RF/무선 개발 보드 및 키트

SLWSTK6021A

EFR32xG22 Wireless Gecko Starter Kit

Silicon Labs
Datasheets 

The EFR32xG22 (xG22) Wireless Starter Kit (WSTK) supports Bluetooth, Zigbee and Proprietary wireless protocols. This WSTK includes two +6 dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs, with matching network and PCB antennas for +6 dBm output power in the 2.4 GHz band. It also contains an on-board J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.

Kit Features

  •  Advanced Energy Monitor

  •  Packet Trace Interface

  •  Virtual COM port

  •  SEGGER J-Link on-board debugger

  •  External device debugging

  •  Ethernet and USB connectivity

  •  Low power 128 x 128 pixel Memory LCDTFT

  •  User LEDs / pushbuttons

  •  20-pin 2.54 mm EXP header

  •  Breakout pads for Wireless SoC I/O

  •  CR2032 coin cell battery support

Kit Contents

  •  1x BRD4001A Wireless Starter Kit Mainboard

  •  1x BRD4182A EFR32xG22 2.4 GHz +6 dBm 5x5 mm QFN40 Radio Board

  •  1x BRD4183A EFR32xG22 2.4 GHz +6 dBm 4x4 mm QFN32 Radio Board

  •  1x USB Type A to Mini-B cable

  •  1x 10-pin 1.27 mm IDC debug cable

  •  1x BRD8010A Debug Adapter Board 

  •  Getting Started Card

 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A992c.
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFR32
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    BRD4182A Radio Board
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Ethernet/USB
  • Typical Output Power (dBm)
    6
  • Typical Operating Supply Voltage (V)
    3/5
  • Family/Series
    SLWSTK6021A
  • ROHS Version
    2011/65/EU

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources