RF/Wireless Development Boards and Kits
SLWSTK6006A
EFR32xG21 Combo Wireless Module Starter Kit
Silicon LabsProduct Technical Specifications
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32xG21
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/USB
Typical Output Power (dBm)
20
Typical Operating Supply Voltage (V)
3
Order Quantity

