RF/Wireless Development Boards and Kits
EFR32 Mighty Gecko Mesh Starter Kit SLWSTK6000B
EFR32MG12P332F1024GL125 Bluetooth Starter Kit
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32MG12P332F1024GL125
Supported Device Technology
Bluetooth
Compatible External Board
Mighty Gecko
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/USB
Typical Output Power (dBm)
10|19

