Arrow Electronic Components Online
SLWRB4542B|SLCNLABS|simage
SLWRB4542B|SLCNLABS|limage
Embedded System Development Boards and Kits

SLWRB4542B

EZR32HG320F64R55G Microcontroller Development Board 8KB RAM 64KB Flash Linux/Mac OS X/Win

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992C
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    EZR32HG320F64R55G
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    64KB
  • Program Memory Type
    Flash
  • USB
    1
  • Ethernet
    1
  • I2C
    2
  • SPI
    4
  • UART
    2
  • GPIO
    5
  • Display Type
    LCD
  • Operating Systems
    Linux|Mac OS X|Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources