Arrow Electronic Components Online
SLWRB4308C|SLCNLABS|simage
SLWRB4308C|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SLWRB4308C

xGM210PB32 Combo Wireless Module Development Board

Silicon Labs

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    xGM210PB32
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3/5

Documentation and Resources

Datasheets
Design resources