Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

SLWRB4300A

BGM111 Bluetooth Development Board

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    BGM111
  • Supported Device Technology
    Bluetooth
  • Interface Type
    USB
  • Typical Output Power (dBm)
    8
  • Typical Operating Supply Voltage (V)
    3

Documentation and Resources

Datasheets
Design resources