Arrow Electronic Components Online
SLWRB4253A|SLCNLABS|simage
SLWRB4253A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SLWRB4253A

EFR32FG12P433F1024GL125 Bluetooth Expansion Board

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device
    EFR32FG12P433F1024GL125
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Flex Gecko
  • Typical Operating Frequency (MHz)
    915/2400
  • Typical Output Power (dBm)
    19

Documentation and Resources

Datasheets
Design resources