Embedded System Development Boards and Kits
SLWRB4251B
EFR32FG1P133F256GM48 Application Processor and SOC Development Board 0.0327MHz/38.4MHz CPU 32KB RAM 256KB Flash Linux/Mac/Win
Silicon LabsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
EFR32FG1P133F256GM48
Supported Device Technology
Application Processor and SOC
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
Operating Systems
Win|Mac|Linux
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

