Arrow Electronic Components Online
SLWRB4251A|SLCNLABS|simage
SLWRB4251A|SLCNLABS|limage
Embedded System Development Boards and Kits

SLWRB4251A

EFR32FG Application Processor and SOC Expansion Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device
    EFR32FG
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    32KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources