Embedded System Development Boards and Kits
SLWRB4250B
EFR32FG Application Processor and SOC Expansion Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992C
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Expansion Board
Supported Device
EFR32FG
Supported Device Technology
Application Processor and SOC
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

