Embedded System Development Boards and Kits
EFR32FG1 2.4 GHz 915 MHz Radio Board SLWRB4250A
EFR32FG Application Processor and SOC Expansion Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
Automotive
No
PPAP
No
Type
Expansion Board
Supported Device
EFR32FG
Supported Device Technology
Application Processor and SOC
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

