RF/Wireless Development Boards and Kits
SLWRB4181C
EFR32MG21B010F1024IM32 Combo Wireless Module Starter Kit
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32MG21B010F1024IM32
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/Serial/USB
Typical Output Power (dBm)
10
Typical Operating Supply Voltage (V)
3.3/5

