Embedded System Development Boards and Kits
SLWRB4150A
EFR32MG1P233F256GM48 Application Processor and SOC Extension Board 32KB RAM 256KB Flash
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Extension Board
Supported Device
EFR32MG1P233F256GM48
Supported Device Technology
Application Processor and SOC
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

