Dev Kit
SLW5R-1C7LF
1.00mm Flex Connectors, SLW-R series, 5 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SLW5R-1C7LF
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tray
Product Length (mm)
11.2
Product Depth (mm)
6.8
Product Height (mm)
4
Mounting
Through Hole
Order Quantity

