Resistor Fixed Single-Surface Mount
SLW1TTE10L0D
Res 2512 0.01 Ohm 0.5% 1.5W ±180ppm/°C J-Lead SMD T/R Automotive AEC-Q200
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10m
Tolerance
0.5%
Current Sensing
Yes
Power Rating (W)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
180
Temperature Coefficient (ppm/°C)
±180
Temperature Range @ Derated Power (°C)
120 to 180
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Case Size
2512
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.3
Product Depth (mm)
3.1
Product Height (mm)
1.9
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Mounting
Surface Mount

