Switch Slide
SLW-156646-5A-N-D
Switch Slide ON ON ON SP3T Raised Slide 0.5A 50VDC 10000Cycles PC Pins Thru-Hole
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Actuator Style
Raised Slide
Pole Throw Configuration
SP3T
Switch Configuration
ON ON ON
Maximum Current Rating (A)
0.5@50VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
5
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
2.7
Terminal Pitch (mm)
3.2
Base Material
Phenolic Resin
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
15.6
Body Depth (mm)
6
Body Height (mm)
6.4
Product Length (mm)
15.6
Product Depth (mm)
6
Product Height (mm)
11.4
Number of Positions
3

