Arrow Electronic Components Online
SLW13401SS|SAMTEC|simage
SLW13401SS|SAMTEC|originalImage
Connector Headers and PCB Receptacles

SLW-134-01-S-S

Conn Socket Strip RCP 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    34
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5.2/Contact
  • Maximum Voltage Rating
    574VDC, 406VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    86.36
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    4.57
  • Tail Length (mm)
    2.92
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources